Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Mean Well IRM-01-5

AC to DC Switching Encapsulated Power Supply PCB Mount 5 Volts 0.2 Amps 1 Watt
$ 4.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well IRM-01-5.

LCSC

Datasheet4 pages3 years ago

Component Distributors Inc.

RS (Formerly Allied Electronics)

Master Electronics

TME

Inventory History

3 month trend:
+9.19%

CAD Models

Download Mean Well IRM-01-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-12-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Mean Well IRM-01-5 provided by its distributors.

AC to DC Switching Encapsulated Power Supply PCB Mount 5 Volts 0.2 Amps 1 Watt
AC/DC 1W 5V Single Output Power Supply, PCB Encapsulated Board Mount Module
AC/DC PCB Mount Power Supply (PSU), Industrial & ITE, Fixed, 1 Output, 1 W, 5 VDC, 200 mA
Mean Well 1WSwitch Mode Power Supply, 5V DC output voltage 200mAoutput_current, 1Output point
Power Supply; module; 1W; 5V; 200mA; 85-305VAC; 120-430VDC
AC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
IRM Series 1 W 5 V 200 mA 85 to 305 VAC PCB Mount AC/DC Power Module
1 W, Single Output, 5 VDC@0.20 A Industrial Encapsulated AC-DC Power Supply
AC/DC Power Supply Single-OUT 5V 0.2A 1W 4-Pin
POWER SUPPLY, AC-DC, 5V, 0.2A; No. of Outputs: 1 Output; Output Power Max: 1W; Output Voltage - Output 1: 5V; Output Current - Output 1: 200mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Outpu
Outputs = 1 / Output Voltage 1 V = 5 / Output Current 1 mA = 200 / Output Type = Fixed / Rated Power W = 1 / Input Voltage Min. V = 85 / Input Voltage Max. V = 305 / Efficiency % = 70 / MTBF h = 13571400 / Termination Type = PCB Pins / Ripple & Noise (V) mV = 150 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 85 / Length mm = 33.7 / Width mm = 22.2 / Height mm = 15 / Warranty = 3 Years

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV