Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Mean Well IRM-01-12

AC/DC PCB Mount Power Supply (PSU), Industrial & ITE, Fixed, 1 Output, 1 W, 12 VDC, 83 mA
$ 4.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well IRM-01-12.

IHS

Datasheet4 pages3 years ago

RS (Formerly Allied Electronics)

Master Electronics

TME

Component Distributors Inc.

Inventory History

3 month trend:
-5.11%

CAD Models

Download Mean Well IRM-01-12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-12-14
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Mean Well IRM-01-12 provided by its distributors.

AC/DC PCB Mount Power Supply (PSU), Industrial & ITE, Fixed, 1 Output, 1 W, 12 VDC, 83 mA
AC to DC Switching Encapsulated Power Supply PCB Mount 12 Volts 0.083 Amps 1 Watt
AC/DC 1W 12V Single Output Power Supply, PCB Encapsulated Board Mount Module
Mean Well 1WSwitch Mode Power Supply, 12V DC output voltage 83mAoutput_current, 1Output point
Power Supply; module; 1W; 12V; 83mA; 85-305VAC; 120-430VDC
1 W, Single Output, 12 VDC@0.083 A Industrial Encapsulated AC-DC Power Supply
IRM-01-12 MEAN WELL AC-DC 12 Volt 0.083 Amp 1 Watt Power Supply +More!
POWER SUPPLY, AC-DC, 12V, 0.083A; No. of Outputs: 1 Output; Output Power Max: 1W; Output Voltage - Output 1: 12V; Output Current - Output 1: 83mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Ou
Outputs = 1 / Output Voltage 1 V = 12 / Output Current 1 mA = 83 / Output Type = Fixed / Rated Power W = 1 / Input Voltage Min. V = 85 / Input Voltage Max. V = 305 / Efficiency % = 74 / MTBF h = 13571400 / Termination Type = PCB Pins / Ripple & Noise (V) mV = 150 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 85 / Length mm = 33.7 / Width mm = 22.2 / Height mm = 15 / Warranty = 3 Years

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV