Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Mean Well HSG-70-36

LED Driver|Dimmable|Constant Current/Constant Voltage|12 Volt|5 Amp|Class 2|IP 64|80 Watt
$ 72.26
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well HSG-70-36.

Future Electronics

Datasheet3 pages14 years ago
Datasheet3 pages10 years ago
Datasheet3 pages11 years ago
Datasheet3 pages10 years ago

TME

Electro Sonic

Component Distributors Inc.

Peak to Peak Power

Related Parts

DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid
DC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid
Module DC-DC 24VIN 1-OUT 5V 3A 15W 6-Pin
XP PowerDTE4024S12
Isolated Chassis Mount DC/DC Converter, Chassis Mount, ITE, Module, 4:1, 40 W, 1 Output, 12 V
XP PowerDTE2024S5V1
Isolated Chassis Mount DC/DC Converter, Chassis Mount, ITE, Module, 4:1, 20 W, 1 Output, 5.1 V
XP PowerDTE6024S5V1
Module DC-DC 24VIN 1-OUT 5.1V 12A 60W 8-Pin

Descriptions

Descriptions of Mean Well HSG-70-36 provided by its distributors.

LED Driver|Dimmable|Constant Current/Constant Voltage|12 Volt|5 Amp|Class 2|IP 64|80 Watt
36VDC 2A 72W IP65 Small Enclosed Switching Power Supply
70 W Single Output 2 A 36 Vdc Output Max Switching Power Supply
LED Power Supplies 72W 36V 2A 90-305Vac LED PS
O/P 36V2A; Led power; AC/DC; Enclosed Type
HSG-70-36, CONSTANT VOLTAGE LED DRIVER 72W 36V 1.2 - 2A
LED Driver (CC, CV) 70W 1.2-2A Linear (22.1-Vdc) 90-305Vac PFC Non-Dimming (Internal Pot Adj (Io)) IP65 Metal Enclosure
LED Driver Dimensions W x D x H: 90 x 127 x 38.8 mm Operating temperature: -40...70 °C Output voltage: 22.1...36 VDC Supply voltage, AC: 90...305 VAC Supply voltage, DC: 127...431 VDC Connection, primary side: Cable Connection, secondary side: Cable Protection rating: IP65 Efficiency: 90 % Output current: 2 A Power: 72 W

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV