What’s new: Find the right parts faster with our redesigned experience

Learn more

Mean Well HLG-185H-48B

185W LED Driver Single Output Switching Power Supply 185 Watt 48V @ 3.9A B Model
$ 51.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well HLG-185H-48B.

IHS

Datasheet10 pages2 years ago

Mean Well

Electro Sonic

Telerex Europe

Peak to Peak Power

Inventory History

3 month trend:
-11.23%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TDK-LambdaLS25-48
AC-DC Regulated Power Supply Module, 1 Output, 27.36W, Hybrid
TDK-LambdaLS35-48
AC-DC Regulated Power Supply Module, 1 Output, 38.4W, Hybrid
TDK-LambdaLS35-12
POWER SUPPLY, AC-DC,12V,3A,86-264V IN, ENCLOSED, PNL MNT, PFC, EMBEDDED,36W, LS SERIES
Switched-mode power supply [Omron] S8JXG05024CD Switched-mode power supply 4547648548694
Power Supply; AC-DC; 12V; 1.3A; 80-370V In; Open Frame; DIN; Commercial; 16W; S8JX Series
Power Supply;AC-DC;5V;7A;80-370V In;Enclosed;DIN Rail;Commercial;35W;S8JX Series

Descriptions

Descriptions of Mean Well HLG-185H-48B provided by its distributors.

185W LED Driver Single Output Switching Power Supply 185 Watt 48V @ 3.9A B Model
AC-DC Power Factor Correction Module, 1 Output, 187.2W, Hybrid
POWER SUPPLY, AC-DC,48V,3.9A,100-305V IN, SEALED, PFC, LED DRIVER, HLG-185H SERIES
Power Supply; LED; dimming; 187.2W; 48V; 3.9A; 90-305VAC; 127 -431VDC; IP67
HLG-185H-48B MEAN WELL LED AC-DC 187 Watt 48V/3.90A with Dimming + More!
100 - 277Vac, 187.2W, 3900mA, 24-48V, [0-10V, PWM...], IP67 LED Driver
O/P +48V3.9A; Led power; AC/DC; Enclosed Type
LED Power Supplies 187.2W 48V 3.9A 90-3 05VAC IP65 Rated
48Vdc 3.9A Dimmable LED Driver IP67, PFC, Metal Case
LED Driver (CC, CV) 185W 3.9A Linear (24-48Vdc) 90-305Vac PFC PWM, Resistance, 0-10V Dimming IP67 Metal Enclosure
187W 1 90V(AC) 305V(AC) 3.9A , 204mm*68mm*38.8mm
AC/DC LED Driver, 187.2 W, 48 VDC, 3.9 A, Constant Current, Constant Voltage, 90 VAC to 305 VAC, HLG-185H Series
AC/DC LED Power Supply 187.2W Single 7-Pin
SPS IP67 187W 48V/3,9A CV+CC Dimmable
LED DRVR CC/CV AC/DC 24-48V 3.9A
Led Driver Psu, Ac-Dc, 48V, 3.9A; Output Power Max:187.2W; Output Voltage Max:48V; Output Current:3.9A; Led Driver Mode:Constant Current, Constant Voltage; Input Voltage Min:90V; Input Voltage Max:305V; Product Range:Hlg-185H Series;rohs Compliant: Yes |Mean Well HLG-185H-48B
Rated Power W = 187 / Output Voltage DC Max. V = 48 / Output Voltage DC Min. V = 24 / Output Current A = 3.9 / Supply Voltage AC Max. V = 305 / Supply Voltage AC Min. V = 90 / Supply Voltage DC Max. V = 431 / Supply Voltage DC Min. V = 127 / Outputs = 1 / Series = HLG-185H / Dimmable = Yes / Protection Rating = IP67 / MTBF h = 757200 / Termination Type = Wire Lead / Ripple & Noise (V) mV = 200 / Operating Temperature Max. °C = 90 / Operating Temperature Min. °C = -40 / Width mm = 68 / Height mm = 39 / Length mm = 228

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLG185H48B