Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Mean Well HDR-60-24

Mean Well HDR Series DIN Rail Power Supply, 24V DC Out, 85~264V AC In, 120~370V DC
$ 18.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well HDR-60-24.

IHS

Datasheet4 pages3 years ago

SOS electronic

Farnell

JRH Electronics

Rapid Electronics

Inventory History

3 month trend:
+3.02%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-01-16
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Mean Well HDR-60-24 provided by its distributors.

Mean Well HDR Series DIN Rail Power Supply, 24V DC Out, 85~264V AC In, 120~370V DC
AC/DC DIN Rail Power Supply, Household, Industrial & ITE, Adjustable, Fixed, 85 VAC to 264 VAC, 1 Output, 60 W, 24 VDC, 2.5 A
POWER SUPPLY, AC-DC, 24V, 2.5A, FIXED; No. of Outputs: 1 Output; Output Power Max: 60W; Output Voltage - Output 1: 24V; Output Current - Output 1: 2.5A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltag
Outputs = 1 / Output Voltage 1 V = 24 / Output Current 1 A = 2.5 / Output Voltage Nominal 1 V = 24 / Output Type = Adjustable / Input Voltage Nominal = 100 ... 240 VAC / Input Voltage Nominal = 120 ... 370 VDC / Rated Power W = 60 / Input Voltage Min. VAC = 85 / Input Voltage Max. VAC = 264 / Ripple & Noise (V) mV = 150 / Termination Type = Screw Terminal / Series = HDR-60 / Efficiency % = 90 / MTBF h = 927600 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 70 / Depth mm = 54.5 / Height mm = 90 / Width mm = 52.5

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HDR-60-24.