Descriptions of Mean Well HDR-150-48 provided by its distributors.
Mean Well, AC-DC Ultra slim DIN rail power supply; Input range 85-264VAC; Output 48VDC a
150 W, Single Output, 48 VDC@2.72 A to 3.2 A OEM/Commercial AC-DC Power Supply
48Vdc 3.2A 48Vdc DIN Rail Power Supply Class II, Adj. Output Voltage 48V, 3.2A, 153.6W DIN Rail
HDR-150 Series 150 W 48 V Output Ultra Slim Step Shape DIN Rail Power Supply
48V 2.72A (2720mA) 130W Ultra Slim Step-Shape 6SU DIN Rail Power Supply
HDR-150-48 MEAN WELL AC-DC 48 Volt 3.2 Amp 154 Watt Power Supply +More!
POWER SUPPLY, AC-DC, DIN RAIL, STEP, 130.6W, 48V,2.75A, 120-264V IN
Power Supply; DIN; 153.6W; 48V; 3.2A; 85-264VAC; 120-370VDC
AC-DC Regulated Power Supply Module
AC/DC Power Supply Single-OUT 48V 3.2A 153.6W 6-Pin Box
AC/DC 130.6W 48V Single Output Din Rail
NBB2-8GM40-E2-V1 Pepperl+Fuchs 304615-0058
AC/DC DIN Rail Power Supply, Household, Industrial & ITE, Adjustable, Fixed, 85 VAC to 264 VAC, 1 Output, 153.6 W, 48 VDC, 3.2 A
POWER SUPPLY, AC-DC, 48V, 3.2A;
AC/DC DIN RAIL SUPPLY 48V 154W
Outputs = 1 / Output Voltage 1 V = 48 / Output Current 1 A = 3.2 / Output Voltage Nominal 1 V = 48 / Output Type = Adjustable / Input Voltage Nominal = 115 ... 230 VAC / Rated Power W = 150 / Input Voltage Min. V = 115 / Input Voltage Max. V = 230 / Ripple & Noise (V) mV = 200 / Termination Type = DIN Terminal / Series = HDR-150 / Efficiency % = 90.5 / MTBF h = 30463000 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 70 / Depth mm = 54.5 / Height mm = 90 / Width mm = 105 / Warranty = 3 Years