Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Mean Well HDR-15-48

Mean Well, AC-DC Ultra slim DIN rail power supply; Input range 85-264VAC; Output 48VDC at
$ 11.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well HDR-15-48.

IHS

Datasheet4 pages3 years ago

Farnell

JRH Electronics

Newark

Component Distributors Inc.

Inventory History

3 month trend:
-1.25%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-01-16
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Mean Well HDR-15-48 provided by its distributors.

Mean Well, AC-DC Ultra slim DIN rail power supply; Input range 85-264VAC; Output 48VDC at
AC/DC DIN Rail Power Supply, Household, Industrial & ITE, Adjustable, Fixed, 85 VAC to 264 VAC, 1 Output, 15.4 W, 48 VDC, 320 mA
POWER SUPPLY, AC-DC, 48V, 0.32A; No. of Outputs: 1 Output; Output Power Max: 15.4W; Output Voltage - Output 1: 48V; Output Current - Output 1: 320mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage -
Outputs = 1 / Output Voltage 1 V = 48 / Output Current 1 mA = 320 / Output Voltage Nominal 1 V = 48 / Output Type = Adjustable / Input Voltage Nominal = 100 ... 240 VAC / Input Voltage Nominal = 120 ... 370 VDC / Rated Power W = 15.4 / Input Voltage Min. VAC = 85 / Input Voltage Max. VAC = 264 / Ripple & Noise (V) mV = 240 / Termination Type = Screw Terminal / Series = HDR-15 / Efficiency % = 87 / MTBF h = 1166000 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 70 / Depth mm = 54.5 / Height mm = 90 / Width mm = 17.5

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV