Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Mean Well GST220A15-R7B

GST220A Series 201 W 15 V Single Output 13.4 A Level VI AC-DC Industrial Adaptor
$ 64
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well GST220A15-R7B.

IHS

Datasheet5 pages3 years ago

JRH Electronics

Component Distributors Inc.

Farnell

Future Electronics

Inventory History

3 month trend:
-34.87%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2021-09-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Mean Well GST220A15-R7B provided by its distributors.

GST220A Series 201 W 15 V Single Output 13.4 A Level VI AC-DC Industrial Adaptor
GST220A15-R7B MEAN WELL AC-DC 15 Volt 13.4 Amp 201 Watt Power Supply +More!
AC-DC POWER SUPPLY, DESKTOP ADAPTOR, 220W, 15V/13.4A, LEVEL VI, GS18AT SERIES
220 W, SINGLE OUTPUT, 15 V@13.4 A OEM/COMMERCIAL DESKTOP AC-DC POWER SUPPLY
AC/DC Desktop Adapter 201W, 15V, 13.4A with DIN 4Pin Output Type; Class I, 3 pole Inlet, Level VI
AC-DC REGULATED POWER SUPPLY, 1 Output, 201W, Hybrid
ADAPTOR, AC-DC, 15V, 13.4A; No. of Outputs: 1 Output; Output Power Max: 201W; Output Voltage - Output 1: 15V; Output Current - Output 1: 13.4A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Connector: 4 Way
Power Supply Dimensions L x W x H: 210 x 85 x 46 mm Efficiency: 90 % Output current: 13.4 A Residual ripple: 100mVp-p Connection, primary side: 3-Pole C14 Appliance Inlet Connection, secondary side: DIN 4-p Input voltage: 85...264 VAC / 120...370 VDC Polarity: +(C) Short-circuit-proof: Yes Cable length: 1 m Output voltage: 15 VDC Power: 201 W

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • GST220A15R7B