Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Mean Well GST18A24-P1J

GST18A24-P1J MEAN WELL AC-DC 24 Volt 0.75 Amp 18 Watt Power Supply +More!
$ 12.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well GST18A24-P1J.

IHS

Datasheet5 pages3 years ago

JRH Electronics

Component Distributors Inc.

Farnell

Burklin Elektronik

Inventory History

3 month trend:
-48.94%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-06-16
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Descriptions

Descriptions of Mean Well GST18A24-P1J provided by its distributors.

GST18A24-P1J MEAN WELL AC-DC 24 Volt 0.75 Amp 18 Watt Power Supply +More!
AC-DC POWER SUPPLY, DESKTOP ADAPTOR, 18W, 24V0.75A, LEVEL VI, GS18AT SERIES
AC-DC Regulated Power Supply Module, 1 Output, 18W, Hybrid
AC/DC Desktop Adapter 18W, 24V, 0.75A with 2.1x5.5x11mm c+ Output Type; Class I, 3 pole Inlet, Level VI
AC/DC Power Supply, External Plug In, 1 Output, 18 W, 24 V, 750 mA, Tuning Fork 2.1mm x 5.5mm x 11mm
ADAPTOR, AC-DC, 24V, 0.75A; No. of Outputs: 1 Output; Output Power Max: 18W; Output Voltage - Output 1: 24V; Output Current - Output 1: 750mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Connector: Barrel
Outputs = 1 / Output Voltage V = 24 / Output Current mA = 750 / Output Type = Fixed / Rated Power W = 18 / Input Voltage Min. V = 85 / Input Voltage Max. V = 264 / Input Current mA = 500 / Input / Output Power Type = AC / DC / Input Connection Type = IEC 60320 C14 / Output Connection Type = 2.1 x 5.5 mm Barrel Plug / Cable Length m = 1.8 / Efficiency % = 88 / Ripple & Noise (V) mV = 150 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 70 / Length mm = 93 / Width mm = 54 / Height mm = 36

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • GST18A24P1J