Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Mean Well GST160A15-R7B

GST160A Series 146 W 15 V Single Output 9.6 A Level VI AC-DC Industrial Adaptor

$ 46.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well GST160A15-R7B.

IHS

Datasheet5 pages3 years ago

Component Distributors Inc.

Farnell

Electro Sonic

Jameco (USA)

Inventory History

3 month trend:
-20.60%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Mean Well GST160A15-R7B provided by its distributors.

GST160A Series 146 W 15 V Single Output 9.6 A Level VI AC-DC Industrial Adaptor
GST160A15-R7B MEAN WELL AC-DC 15 Volt 9.6 Amp 144 Watt Power Supply +More!
AC-DC POWER SUPPLY, DESKTOP ADAPTOR, 160W, 15V/9.6A, LEVEL VI, GS160A SERIES
160 W, SINGLE OUTPUT, 15 V@9.6 A OEM/COMMERCIAL DESKTOP AC-DC POWER SUPPLY
AC/DC Desktop Adapter 144W, 15V, 9.6A with DIN 4Pin Output Type; Class I, 3 pole Inlet, Level VI
AC-DC REGULATED POWER SUPPLY, 1 Output, 144W, Hybrid
ADAPTOR, AC-DC, 15V, 9.6A; No. of Outputs: 1 Output; Output Power Max: 144W; Output Voltage - Output 1: 15V; Output Current - Output 1: 9.6A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Connector: 4 Way D
Outputs = 1 / Output Voltage V = 15 / Output Current A = 9.6 / Output Type = Fixed / Rated Power W = 144 / Input Voltage Min. V = 85 / Input Voltage Max. V = 264 / Input / Output Power Type = AC / DC / Input Connection Type = IEC 60320 C14 / Output Connection Type = DIN 4-Pin / Cable Length m = 1.2 / Efficiency % = 91 / Ripple & Noise (V) mV = 100 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 70 / Length mm = 175 / Width mm = 72 / Height mm = 35

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • GST160A15R7B