Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Mean Well GSM220A24-R7B

AC/DC Power Supply, External Plug In, 1 Output, 221 W, 24 V, 9.2 A, 4 Way DIN
$ 74.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well GSM220A24-R7B.

IHS

Datasheet5 pages4 years ago

RS (Formerly Allied Electronics)

Electro Sonic

TME

Component Distributors Inc.

Inventory History

3 month trend:
-7.45%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2021-06-28
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Mean Well GSM220A24-R7B provided by its distributors.

AC/DC Power Supply, External Plug In, 1 Output, 221 W, 24 V, 9.2 A, 4 Way DIN
GSM220A24-R7B MEAN WELL AC-DC 24 Volt 9.2 Amp 221 Watt Power Supply +More!
24Vdc 9.2A; 16AWG/100cm,DIN 4PIN 24 Volt Desk Top Power Supply Medical, Class I 2xMOPP
POWER SUPPLY, AC-DC, 220W,24V,9.2A, MEDICAL GRADE, CLASS I ADAPTER
AC-DC REGULATED POWER SUPPLY, 1 Output, 221W, Hybrid
PLC solid state relay with screw connection and short-circuit-proof DC voltage output, input: 24 V DC, output: 3-33 V DC/10 A
ADAPTOR, MEDICAL, AC-DC, 24V, 9.2A; No. of Outputs: 1 Output; Output Power Max: 221W; Output Voltage - Output 1: 24V; Output Current - Output 1: 9.2A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Connecto
Outputs = 1 / Output Voltage V = 24 / Output Current A = 9.2 / Output Type = Fixed / Rated Power W = 221 / Input Voltage Min. V = 80 / Input Voltage Max. V = 264 / Input / Output Power Type = AC / DC / Input Connection Type = IEC 60320 C14 / Output Connection Type = DIN 4-Pin / Cable Length m = 1 / Efficiency % = 93.5 / Ripple & Noise (V) mV = 120 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 70 / Length mm = 210 / Width mm = 85 / Height mm = 46

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • GSM220A-24-R7B
  • GSM220A24R7B