Descriptions of Mean Well GSM120A24-R7B provided by its distributors.
AC/DC Power Supply, External Plug In, 1 Output, 120 W, 24 V, 5 A, 4 Way DIN
GSM120A24-R7B MEAN WELL AC-DC 24 Volt 5 Amp 120 Watt Power Supply +More!
POWER SUPPLY, AC-DC, ADAPTER, 120W,24V,5A, 80-264 V IN, MED, GSM120A SERIES
24Vdc 5A; 18AWG/120cm,DIN 4PIN 24 Volt Desk Top Power Supply Medical, Class I 2xMOPP
AC-DC REGULATED POWER SUPPLY, 1 Output, 120W, Hybrid
Medical AC/DC Desktop Adapter 120W, 24V, 5A with 4 Pin DIN Output Type; Class I, C-14 Inlet, Level VI, 2xMOPP
ADAPTOR, AC-DC, MEDICAL, 24V, 5A; No. of Outputs: 1 Output; Output Power Max: 120W; Output Voltage - Output 1: 24V; Output Current - Output 1: 5A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Connector: 4
14 mm PLC basic terminal block with screw connection, without relay or solid-state relay, for mounting on DIN rail NS 35/7,5, 2 PDTs, input voltage 230 V AC/DC
Outputs = 1 / Output Voltage V = 24 / Output Current A = 5 / Output Type = Fixed / Rated Power W = 120 / Input Voltage Min. V = 80 / Input Voltage Max. V = 264 / Input Current mA = 700 / Input / Output Power Type = AC / DC / Input Connection Type = IEC 60320 C14 / Output Connection Type = 4-Pin Plug / Cable Length m = 1.2 / Efficiency % = 90 / Ripple & Noise (V) mV = 180 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 70 / Length mm = 167 / Width mm = 67 / Height mm = 35