Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Mean Well GSM120A12-R7B

AC/DC Power Supply, External Plug In, 1 Output, 102 W, 12 V, 8.5 A, 4 Way DIN

$ 45.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well GSM120A12-R7B.

IHS

Datasheet5 pages4 years ago

TME

Sager Power Systems

Electro Sonic

Component Distributors Inc.

Inventory History

3 month trend:
-50.15%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2021-06-28
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Mean Well GSM120A12-R7B provided by its distributors.

AC/DC Power Supply, External Plug In, 1 Output, 102 W, 12 V, 8.5 A, 4 Way DIN
GSM120A12-R7B MEAN WELL AC-DC 12 Volt 8.5 Amp 102 Watt Power Supply +More!
POWER SUPPLY, AC-DC, ADAPTER,102W,12V,8.5A,80-264 V IN, MED, GSM120A SERIES
12Vdc 8.5A; 16AWG/100cm,DIN 4PIN 12 Volt Desk Top Power Supply Medical, Class I 2xMOPP
AC-DC REGULATED POWER SUPPLY, 1 Output, 102W, Hybrid
ADAPTOR, AC-DC, MEDICAL, 12V, 8.5A; No. of Outputs: 1 Output; Output Power Max: 102W; Output Voltage - Output 1: 12V; Output Current - Output 1: 8.5A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Connecto
PLC-INTERFACE, consisting of PLC-BSC.../21 basic terminal block with screw connection and plug-in miniature solid-state relay, for mounting on DIN rail NS 35/7,5, 1 N/O contact, input: 48 V DC, output: 3 - 48 V DC/100 mA
Outputs = 1 / Output Voltage V = 12 / Output Current A = 8.5 / Output Type = Fixed / Rated Power W = 102 / Input Voltage Min. V = 80 / Input Voltage Max. V = 264 / Input Current mA = 700 / Input / Output Power Type = AC / DC / Input Connection Type = IEC 60320 C14 / Output Connection Type = DIN 4-Pin / Cable Length m = 1 / Efficiency % = 88 / Ripple & Noise (V) mV = 100 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 70 / Length mm = 167 / Width mm = 67 / Height mm = 35

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • GSM120A-12-R7B
  • GSM120A12R7B