Mean Well GS220A48-R7B

AC to DC Power Supply Table Top Single Output 48 Volt 4.6 Amp 221 Watt
$ 83.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well GS220A48-R7B.

Component Distributors Inc.

Datasheet2 pages13 years ago
Datasheet2 pages17 years ago

Electro Sonic

TME

RS (Formerly Allied Electronics)

Telerex Europe

Inventory History

3 month trend:
-20.00%

Supply Chain

Introduction Date2018-02-08
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Mean WellGS160A48-R7B
AC-DC Regulated Power Supply Module, 1 Output, 160W, Hybrid
Mean WellGS120A48-R7B
Power Supply Switching Table Top 120 Watt 48VDC@2.5A Din4 Plug with O Cord UL/CUL/TUV
Mean WellGS220A24-R7B
220 W Watt, Single Output, 24V@9.2A External Power Supply Desktop AC-DC Power Supply
Murata Power SolutionsOKI-78SR-5/1.5-W36-C
OKI Series 8 W Single Output 5 V Non Isolated Through Hole DC/DC Converter
Murata Power SolutionsOKI-78SR-5/1.5-W36H-C
Module DC-DC 24VIN 1-OUT 5V 1.5A 7.5W 3-Pin SIP Module
Murata Power SolutionsOKI-78SR-3.3/1.5-W36-C
OKI Series 5 W Single Output 3.3 V Non Isolated Through Hole DC/DC Converter

Descriptions

Descriptions of Mean Well GS220A48-R7B provided by its distributors.

AC to DC Power Supply Table Top Single Output 48 Volt 4.6 Amp 221 Watt
POWER SUPPLY, AC-DC,48V,4.6A,100-264V IN, ENCLOSED, DESKTOP, PFC, EXTERNAL, GS SERIES
Desktop power supply MEAN WELL GS220A48-R7B, 220W, 48V, 0-4.60A, Input connector: IEC320-C14, RoHS
48V4.6A; 16AWG/100cm,DIN 4PIN; Adaptor; AC/DC; External Power
AC/DC 221W 48V Single Output Desktop
SPS Desktop 220W 48V/4,6A ErP-2
AC-DC External - Green Adaptor - Single Output
Fan 80x80x25mm|12Volt|26CFM|22dbA|Ball
Power Supply Dimensions L x W x H: 210 x 46 x 85 mm Efficiency: 94.5 % Output current: 4.6 A Connection, primary side: 3-Pole C14 Appliance Inlet Connection, secondary side: DIN 4-p Input voltage: 90...264 VAC / 135...370 VDC Short-circuit-proof: Yes Cable length: 1 m Output voltage: 48 VDC Power: 221 W

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • GS220A48R7B