Mean Well GS220A24-R7B

220 W Watt, Single Output, 24V@9.2A External Power Supply Desktop AC-DC Power Supply
$ 83.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well GS220A24-R7B.

Component Distributors Inc.

Datasheet2 pages13 years ago
Datasheet2 pages17 years ago

Telerex Europe

Electro Sonic

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-82.79%

Supply Chain

Introduction Date2018-02-08
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Mean WellGS160A24-R7B
160 W Watt, Single Output, 24V@6.67A External Power Supply Desktop AC-DC Power Supply
Mean WellGS120A24-R7B
Power Supply Switching Table Top 120 Watt 24VDC@5.0A Din4 Plug with O Cord UL/CUL/TUV
Mean WellGS220A48-R7B
AC to DC Power Supply Table Top Single Output 48 Volt 4.6 Amp 221 Watt
Murata Power SolutionsOKI-78SR-5/1.5-W36-C
OKI Series 8 W Single Output 5 V Non Isolated Through Hole DC/DC Converter
Murata Power SolutionsOKI-78SR-5/1.5-W36H-C
Module DC-DC 24VIN 1-OUT 5V 1.5A 7.5W 3-Pin SIP Module
Murata Power SolutionsOKI-78SR-3.3/1.5-W36-C
OKI Series 5 W Single Output 3.3 V Non Isolated Through Hole DC/DC Converter

Descriptions

Descriptions of Mean Well GS220A24-R7B provided by its distributors.

220 W Watt, Single Output, 24V@9.2A External Power Supply Desktop AC-DC Power Supply
POWER SUPPLY, AC-DC,24V,9.2A,100-264V IN, ENCLOSED, DESKTOP, PFC, EXTERNAL, GS SERIES
Power Supply Regulated Switching Table-Top 220W 24VDC 9.2A DIN4 Plug
Power Supply Dimensions L x W x H: 210 x 46 x 85 mm Efficiency: 93.5 % Output current: 9.2 A Connection, primary side: 3-Pole C14 Appliance Inlet Connection, secondary side: DIN 4-p Input voltage: 90...264 VAC / 135...370 VDC Short-circuit-proof: Yes Cable length: 1 m Output voltage: 24 VDC Power: 221 W

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • GS220A24R7B