What’s new: Find the right parts faster with our redesigned experience

Learn more

Mean Well EPS-25-27

Analog extension module with 4 analog current outputs 4 mA ... 20mA
$ 10.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well EPS-25-27.

IHS

Datasheet2 pages2 years ago

JRH Electronics

Future Electronics

RS (Formerly Allied Electronics)

Component Distributors Inc.

Inventory History

3 month trend:
-1.96%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-11-25
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Mean WellEPS-25-24
24 Volt DC 1050mA 25 Watt Open Frame Switching Power Supply
Mean WellRS-25-24
AC/DC Enclosed Power Supply (PSU), ITE, Adjustable, Fixed, 1 Output, 26.4 W, 24 VDC, 1.1 A
Mean WellAPV-25-24
LED Power Supply (CV) 25W 24Vdc 90-264Vac Non-PFC Non-Dimming IP30 Plastic Enclosure

Descriptions

Descriptions of Mean Well EPS-25-27 provided by its distributors.

Analog extension module with 4 analog current outputs 4 mA ... 20mA
Power Supply, Ac-Dc, 27V, 0.95A, 25.65W Rohs Compliant: Yes |Mean Well EPS-25-27
POWER SUPPLY, AC-DC,27V,0.95A,85-264V IN, OPEN FRAME, PANEL MOUNT,26W, EPS SERIES
26W 1 85V(AC),120V(DC) 264V(AC),370V(DC) 0.5% 950mA 27V 76.2mm*50.8mm*24mm
27 Volt DC 950mA 25 Watt Open Frame Switching Power Supply
EPS-25 Series 25 W Single Output 27 V AC/DC Switching Power Supply
EPS-25-27 MEAN WELL AC-DC 27 Volt 0.95 Amp 26 Watt Power Supply +More!
27Vdc 0.95A 27Vdc AC/DC Power Supply 2"x3" Open Frame Type 27V 0.95A
AC/DC 25W 27V Single Output Power Supply, Open Frame
AC/DC Open Frame Power Supply, Industrial & ITE, Adjustable, Fixed, 1 Output, 25.65 W, 27 V, 950 mA
AC-DC Regulated Power Supply Module
Power supply; 25.65W; 27V; 0.95A; 85-264VAC; 120-370VDC
Outputs = 1 / Output Voltage 1 V = 27 / Output Voltage Nominal 1 V = 27 / Output Current 1 mA = 950 / Output Type = Adjustable / Rated Power W = 26 / Input Voltage Min. V = 80 / Input Voltage Nominal = 120 ... 370 VDC / Input Voltage Max. V = 264 / Efficiency % = 89 / MTBF h = 3830100 / Termination Type = Pin Connector / Ripple & Noise (V) mV = 180 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 70 / Length mm = 76.2 / Width mm = 50.8 / Height mm = 24 / Warranty = 3 Years

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV