Descriptions of Mean Well EPP-150-48 provided by its distributors.
Switching Power Supplies 100.8W 48V 2.1A 150W w/forced air
48Vdc 3.125A 48Vdc AC/DC Power Supply Single Output, 4"x2", PFC 48V 3.125Amps
POWER SUPPLY, AC-DC,48V,3.13A,90-264V IN, OPEN FRAME, PANEL MOUNT,150W, EPP SERIES
EPP-150-48 MEAN WELL AC-DC 48 Volt 3.125 Amp 150 Watt Power Supply +More!
Mean Well EPP-150-48 SMPSU 48V DC 2.1A 100.8W open frame compact supply
AC/DC 150W 48V Single Output Power Supply, Open Frame
AC to DC Switching LED Open Frame Power Supply Single Output with PFC Function 48V 3.13A 150.24W
AC/DC Power Supply Single-OUT 48V 2.1A 100.8W 8-Pin
1 Output Embedded Switch Mode Power Supply 100.8W 48V 3.12A
AC/DC Open Frame Power Supply, Industrial & ITE, Adjustable, Fixed, 1 Output, 100.8 W, 48 V, 2.1 A
AC-DC Power Factor Correction Module
Power supply; 100.8W; 48V; 2.1A; 90-264VAC; 127-370VDC
101W(150W Forced Air) 1 90V AC, 127V DC, 264V AC, 370V DC 1% 2.1A 48V Bracket Mount 101.6mm × 50.8mm × 29mm
SPS Open Frame 150W 48V/3,125A
AC-DC Open Frame - General P.C.B.
Power Supply, Ac-Dc, 48V, 2.1A; No. Of Outputs:1 Output; Power Rating (Covection Cooling):100W; Power Rating (Forced Cooling):150W @ 20Cfm; Input Voltage Vac:90V Ac To 264V Ac; Power Supply Output Type:Adjustable, Fixed; Output Rohs Compliant: Yes |Mean Well EPP-150-48