Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Mean Well DDR-15L-5

DDR-15 Series 15 W 18 to 75 V Input 5 V Output Din Rail DC/DC Converter
$ 18.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well DDR-15L-5.

IHS

Datasheet5 pages3 years ago

Electro Sonic

Component Distributors Inc.

Jameco (USA)

TME

Inventory History

3 month trend:
+11.78%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-10-10
Lifecycle StatusProduction (Last Updated: 1 week ago)

Descriptions

Descriptions of Mean Well DDR-15L-5 provided by its distributors.

DDR-15 Series 15 W 18 to 75 V Input 5 V Output Din Rail DC/DC Converter
Isolated DIN Rail Mount DC/DC Converter, Household, Industrial & ITE, 4:1, 15 W, 1 Output, Adj, Fixed, 5 V, 3 A, Regulated
DC-DC CONVERTER, 5V, 3A; No. of Outputs: 1 Output; Output Power Max: 15W; Output Voltage - Output 1: 5V; Output Current - Output 1: 3A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output 3: -; O
Outputs = 1 / Output Voltage 1 V = 5 / Output Current 1 A = 3 / Output Type = Adjustable / Adjustable Output Voltage Min. V = 4.5 / Adjustable Output Voltage Max. V = 5.5 / Switching Frequency kHz = 100 / Capacitive Load uF = 3300 / Rated Power W = 15 / Input Voltage Min. VDC = 18 / Input Voltage Max. VDC = 75 / Protection Type = Over Current Protection / Protection Type = Over Voltage Protection / Protection Type = Short Circuit Protection / Protection Type = Reverse Polarity Protection / Isolation Test = Yes / Input EMI Filter = Yes / Efficiency % = 85 / MTBF h = 907000 / Ripple & Noise (V) mV = 50 / Frame = Enclosed / Housing Material = Steel / Mounting Type = DIN Rail Mount / Termination Type = Screw Terminal / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Width mm = 17.5 / Height mm = 90 / Weight g = 68 / Series = DDR-15

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • DDR15L5