Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Mean Well CEN-60-42

LED Driver Enclosed Switchng Power Supply PFC 42 Volts 1.45 Amps 60.9 Watts
$ 41.17
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well CEN-60-42.

JRH Electronics

Datasheet3 pages8 years ago

Future Electronics

Mean Well

Component Distributors Inc.

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Mean Well CEN-60-42 provided by its distributors.

LED Driver Enclosed Switchng Power Supply PFC 42 Volts 1.45 Amps 60.9 Watts
60 W Single Output 1.45 A 42 Vdc Max Short Circuit Protection LED Power Supply
LED Driver|Constant Current/Constant Voltage|42 Volt|90-305 VAC|Adjustable|60 Watt
AC-DC Power Factor Correction Module, 1 Output, 60.9W, Hybrid
POWER SUPPLY, AC-DC,15V,1.45A,100-295V IN, SEALED, PFC, LED DRIVER, CEN-60 SERIES
Mean Well CEN-60-42 Constant Current Power Supply, Uout: 42V, Iout: 0-1.45A, 60.9W, PFC, IP66, RoHS
LED Power Supplies 60.9W 42V1.45A W/PFC LED Power Supply
O/P +42V1.45A; Led power; AC/DC; Enclosed Type
LED Driver (CC, CV) 60W 1100-1450mA Linear (31.5-42Vdc) 90-295Vac Non-Dimming IP66 Metal Enclosure
LED DRVR Module 1-CH IP66 42V 1.45A
AC DC Converter, 61W, 1.45A, 90% Eff, 295V AC In, 31.5V~42V Out, 1 Ch, Bracket Mount, 164mm × 62.5mm × 40.5mm
AC/DC LED Power Supply 60.9W Single 5-Pin
LED DRVR CC AC/DC 31.5-42V 1.45A
LED Driver Output voltage: 31.5...42 VDC Supply voltage, AC: 90...295 VAC Supply voltage, DC: 127...417 VDC Connection, primary side: Cable Connection, secondary side: Cable Protection rating: IP66 Output current: 1.45 A Power: 60 W

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV