Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Mcmurdo DC37S

D Sub Connector, Turned Pin, Turned Pin D Sub, Dc, Receptacle, 37, Metal, Solder
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Mcmurdo DC37S.

Newark

Datasheet6 pages24 years ago

Descriptions

Descriptions of Mcmurdo DC37S provided by its distributors.

D Sub Connector, Turned Pin, Turned Pin D Sub, Dc, Receptacle, 37, Metal, Solder
SOCKET, D, 37WAY; No. of Contacts:37Contacts; Gender:Receptacle; Contact Termination Type:Wire Wrap; D Sub Shell Size:DC; Product Range:Basic D Series; Connector Body Material:Metal Body; Contact Material:Copper Alloy; C
SOCKET, D, 37WAY; Connector Type:D Sub; Ways, No. of:37; Connector Shell Size:C; Gender:Socket; Termination Method:Straight PCB; No. of Mating Cycles:500; Material:Steel; Approval Bodies:BTD23099A; Contact Material:Turned Copper Alloy; Contact Plating:Gold; Flammability Rating:UL94V-0; Insulator Material:Red two piece polyester; No. of Contacts:37; No. of Poles:37; Plating:Zinc; Resistance, Contact:5mohm; Temp, Op. Max:105°C; Temp, Op. Min:-55°C; Voltage, Working:500V; Case Material:Steel, yellow passivate over zinc plating; Climatic Category:55/105/21; DC Current Max:6.5A; Temperature, Current:70°C; Voltage, Breakdown:2100V

Manufacturer Aliases

Mcmurdo has several brands around the world that distributors may use as alternate names. Mcmurdo may also be known as the following names:

  • ITW MCMURDO
  • ITW McMurdo Connectors