MCM Electronics 83-17985

DHT22 Temp / Humidity Sensor; Accessory; Accessory Type: Temperature & For Use With: Arduino, Raspberry

Submit Request for Quote

Unfortunately we do not know of any distributors for 83-17985. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of MCM Electronics 83-17985 provided by its distributors.

DHT22 Temp / Humidity Sensor; Accessory; Accessory Type:Temperature & For Use With:Arduino, Raspberry
DHT22 Temp / Humidity Sensor
TEMP/HUMIDITY MOD, 0 TO 99.9%, VOLT/CURR; Sensor Output Type:Voltage / Current; Humidity Range:0% to 99.9% Relative Humidity; Supply Voltage Min:3.3V; Supply Voltage Max:5.5V; Sensing Accuracy:2%; Sensor Mounting:Through Hole RoHS Compliant: Yes

Manufacturer Aliases

MCM Electronics has several brands around the world that distributors may use as alternate names. MCM Electronics may also be known as the following names:

  • MCM
  • MCM CUSTOM AUDIO
  • MCM DISTRIBUTED BY MCM
  • MCM AUDIO SELECT
  • DISTRIBUTED BY MCM
  • MCM Audio