Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

MCM Electronics 21-18988

Jumper Wire Kit, Solderless Breadboard;
$ 22.38
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for MCM Electronics 21-18988.

Farnell

Datasheet1 page12 years ago

Inventory History

3 month trend:
+14.29%

Related Parts

Global SpecialtiesPB-83E
EXTERNALLY POWERED BREADBOARD, 830 TIE-POINTS | Global Specialties PB-83E
Global SpecialtiesPB-101T
EXTERNALLY POWERED BREADBOARD, 1260 TIE POINTS, TRANSPARENT, ROHS | Global Specialties PB-101T
Global SpecialtiesPB-10
Ext Powered Breadboard, 840 Tie-points, w plastic backplate
Twin Industries7100-062-4565
PROTOBOARD, PERFORATED, GRID 0.1X0.1",BOARD 6.5"LX4.5"W, HOLE-DIA 0.062",NON-PTH
Twin Industries7100-062-4585
PROTOBOARD, PERFORATED, GRID 0.1X0.1",BOARD 8.5"LX4.5"W, HOLE-DIA 0.062",NON-PTH
Twin Industries8000-4565
PROTOBOARD, PERFORATED, GRID 0.1X0.1", BOARD 6.5"LX4.5"W, PTH

Descriptions

Descriptions of MCM Electronics 21-18988 provided by its distributors.

JUMPER WIRE KIT, SOLDERLESS BREADBOARD;
JUMPER WIRE KIT, SOLDERLESS BREADBOARD; Wire Gauge: -; Jacket Colour: Multi-coloured; Kit Contents: 350 Wire Strips; Product Range: -; SVHC: No SVHC (15-Jan-2018); Accessory Type: Jumper Wire Cable Kit; For Use With: Solderless
Jumper Wire Kit - 350 Pieces with Organizer; Wire Gauge:-; Jacket Color:Multi-colored; Kit Contents:350x Jumper Wire (25x 2.5mm, 5mm, 7.7mm, 10.3mm, 12.7mm, 15.3mm, 101.3mm, 126.3mm), Organizer; Product Range:- 79X3948

Manufacturer Aliases

MCM Electronics has several brands around the world that distributors may use as alternate names. MCM Electronics may also be known as the following names:

  • MCM
  • MCM CUSTOM AUDIO
  • MCM DISTRIBUTED BY MCM
  • MCM AUDIO SELECT
  • DISTRIBUTED BY MCM
  • MCM Audio

Part Number Aliases

This part may be known by these alternate part numbers:

  • 21-18988.