Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Global Specialties PB-10

Ext Powered Breadboard, 840 Tie-points, w plastic backplate
$ 42
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Global Specialties PB-10.

Farnell

Datasheet3 pages13 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-22.22%

Related Parts

Global SpecialtiesPB-83E
EXTERNALLY POWERED BREADBOARD, 830 TIE-POINTS | Global Specialties PB-83E
Global SpecialtiesPB-101T
EXTERNALLY POWERED BREADBOARD, 1260 TIE POINTS, TRANSPARENT, ROHS | Global Specialties PB-101T
Global SpecialtiesPB-70E
SOLDERLESS BREADBOARD; 1260 TIE-POINTS
Twin Industries7100-45
PROTOBOARD, PERFORATED, GRID 0.1X0.1",BOARD 5"LX4"W, HOLE-DIA 0.042",NON-PTH, FR4
Twin Industries8100-45
PROTOBOARD, PERFORATED, GRID 0.1X0.1", BOARD 5"LX4"W, HOLE-DIA 0.062", PTH, FR4
Twin Industries8000-45
PROTOBOARD, PERFORATED, GRID 0.1X0.1", BOARD 5"LX4"W, HOLE-DIA 0.062", PTH, FR4

Descriptions

Descriptions of Global Specialties PB-10 provided by its distributors.

Ext Powered Breadboard, 840 Tie-points, w plastic backplate
BREADBOARD, ABS, 101.6MM X 177.8MM; Breadboard Type: Solderless Breadboard; Total Number of Tie Points: 840Tie Points; No. of Distribution Strips / Buses: 2Bus Strips; No. of Terminal Strips: 1 Terminal Strip; Board Dimensio
Breadboard, Back Plate & Terminal, 840 Tie Point; Tipo De Placa:Placa De Pruebas/Sin Soldadura; Material De Placa:Plástico; Diámetro Del Orificio:-; Altura Externa:177.8Mm; Anchura Externa:101.6Mm; Grosor De Placa:- |Global Specialties PB-10

Manufacturer Aliases

Global Specialties has several brands around the world that distributors may use as alternate names. Global Specialties may also be known as the following names:

  • CAL TEST/GLOBAL SPECIALITIES
  • GLOBAL SPECIALTIES CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 104-1000
  • PB10