MCC US2D-TP

Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AA
$ 0.125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MCC US2D-TP.

IHS

Datasheet3 pages8 years ago

Inventory History

3 month trend:
Restocked

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.125
$ 0.132
Stock
100,641
19,268
Authorized Distributors
1
5
Mount
Surface Mount
Surface Mount
Case/Package
-
SMB
Forward Voltage
1 V
-
Reverse Voltage (DC)
-
-
Average Rectified Current
2 A
-
Max Reverse Leakage Current
-
-
Reverse Recovery Time
50 ns
50 ns

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon
Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon
onsemiUS2GA
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 400V V(RRM), Silicon, DO-214AC
Diode, Rectifier, Ultrafast, Vr 400V, If 2A, Pkg DO-214AA (SMB),Vf 1.1V, Trr 50ns
Rectifier Diode Switching 300V 2A 50ns 2-Pin SMB T/R / DIODE GEN PURP 300V 2A DO214AA
Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-204AC

Descriptions

Descriptions of MCC US2D-TP provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AA
Rectifier Diode Switching 200V 2A 50ns 2-Pin SMB T/R
TVS Diode 200V 2A SMB(DO-214AA) SMD, 50A Peak, 50ns, 5μA
Diode 200 V 2A Surface Mount DO-214AA (SMB)
1V@2A 5Ã×A@200V 50ns Single 2A -50¡Í~+150¡Í@(Tj) 200V SMB Diodes - Fast Recovery Rectifiers ROHS
DIODE GEN PURP 200V 2A DO214AA
DIODE STANDARD 200V 2A DO214AA

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi