MCC P4KE400A-TP

Trans Voltage Suppressor Diode, 400W, 342V V(RWM), Unidirectional, 1 Element, Silicon, DO-41
$ 0.14
Production

Price and Stock

Alternate Parts

Price @ 1000
$ 0.14
$ 0.158
$ 0.158
Stock
24,300
19,760
19,760
Authorized Distributors
1
2
2
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
400 V
400 V
400 V
Clamping Voltage
548 V
548 V
548 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
750 mA
750 mA
750 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Diode TVS Single Uni-Dir 273V 400W 2-Pin DO-204AL T/R
LittelfuseP4KE400A
Trans Voltage Suppressor Diode, 400W, 342V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AL
BournsP4SMA350A
Diode TVS Single Uni-Dir 300V 400W 2-Pin SMA T/R
LittelfuseSMAJ300A
SMAJ Series 486 V 0.4 kW Surface Mount Uni-Directional TVS Diode - DO-214AC
LittelfuseP4KE350A
TVS Diode, 300V Unidirectional, 400W, 850mA, 482V, 332V, DO-204AL (DO-41), TH
Trans Voltage Suppressor Diode, 400W, 300V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC

Descriptions

Descriptions of MCC P4KE400A-TP provided by its distributors.

Trans Voltage Suppressor Diode, 400W, 342V V(RWM), Unidirectional, 1 Element, Silicon, DO-41
0.75A 1Ã×A 548V 380V 342V 420V Unidirectional DO-41 TVS ROHS
TVS Diode Single Uni-Dir 342V 400W 2-Pin DO-41 T/R
TVS DIODE 342V 548V DO41
TVS DIODE 342VWM 548VC DO41

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi