MCC MMDL914

Rectifier Diode, 1 Phase, 1 Element, 0.2A, 100V V(RRM), Silicon
Production

Submit Request for Quote

Unfortunately we do not know of any distributors for MMDL914. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for MCC MMDL914.

iiiC

Datasheet3 pages18 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.029
Stock
0
2,110,425
Authorized Distributors
0
4
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Forward Voltage
1 V
1 V
Reverse Voltage (DC)
-
-
Average Rectified Current
200 mA
200 mA
Max Reverse Leakage Current
25 nA
-
Reverse Recovery Time
4 ns
4 ns

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of MCC MMDL914 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 0.2A, 100V V(RRM), Silicon
DIODE SW 200MA 100V SOD-323

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi