MCC MB8S-TP

Bridge Rectifier, 800V, 0.5A, Mbs Rohs Compliant: Yes |MICRO COMMERCIAL COMPONENTS MB8S-TP
$ 0.148
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MCC MB8S-TP.

IHS

Datasheet3 pages7 years ago

element14 APAC

Future Electronics

Inventory History

3 month trend:
+1296%

CAD Models

Download MCC MB8S-TP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.148
$ 0.164
Stock
325,893
2,012,258
Authorized Distributors
4
6
Average Rectified Current
-
500 mA
Peak Reverse Current
5 µA
5 µA
Forward Voltage
1 V
1 V
Max Reverse Leakage Current
-
-
Mount
Surface Mount
Surface Mount
Case/Package
-
SOIC
Max Operating Temperature
150 °C
150 °C
Min Operating Temperature
-55 °C
-55 °C
Max Forward Surge Current (Ifsm)
35 A
35 A
Max Repetitive Reverse Voltage (Vrrm)
-
800 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2003-05-12
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of MCC MB8S-TP provided by its distributors.

Bridge Rectifier, 800V, 0.5A, Mbs Rohs Compliant: Yes |MICRO COMMERCIAL COMPONENTS MB8S-TP
MB8S Series 800 V 5 uA Surface Mount Single Phase Bridge Rectifier - MBS-1
800V 35A 5μA 500mA MBS-1 TVS Diode, SMD, 4.95mm × 4.2mm × 2.7mm
Rectifier Bridge Diode Single 800V 0.8A 4-Pin Case MBS-1 T/R
Bridge Rectifier Diode, 1 Phase, 0.5A, 800V V(RRM), Silicon
BRIDGE RECT 1P 800V 500MA MBS-1

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi