MCC KBJ408G-BP

Bridge Rectifier Diode, 1 Phase, 4A, 800V V(RRM), Silicon
Production

Submit Request for Quote

Unfortunately we do not know of any distributors for KBJ408G-BP. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.506
Stock
0
63,451
Authorized Distributors
0
5
Average Rectified Current
-
-
Peak Reverse Current
5 µA
5 pA
Forward Voltage
1 V
1 V
Max Reverse Leakage Current
-
5 µA
Mount
-
Through Hole
Case/Package
-
-
Max Operating Temperature
150 °C
150 °C
Min Operating Temperature
-55 °C
-65 °C
Max Forward Surge Current (Ifsm)
150 A
120 A
Max Repetitive Reverse Voltage (Vrrm)
-
800 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2006-05-30
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of MCC KBJ408G-BP provided by its distributors.

Bridge Rectifier Diode, 1 Phase, 4A, 800V V(RRM), Silicon
BRIDGE RECT 1PHASE 800V 4A KBJ

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi