What’s new: Find the right parts faster with our redesigned experience

Learn more

MaxLinear XRP7613EVB

EXAR XRP7613EVB Step Down, High Brightness LED Driver Evaluation Board
$ 43.37
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear XRP7613EVB.

Newark

Datasheet0 pages0 years ago

element14 APAC

Inventory History

3 month trend:
+0.00%

Related Parts

Diodes Inc.ZXLD1360ET5TA
ZXLD1360 Series 30 V 1 A Surface Mount Step-Down LED Driver - TSOT-23-5
Analog DevicesMAX16818ETI+
Tube MAX16818 SEPIC Step-Down (Buck) Step-Up (Boost) PWM led driver 5mm 4A 28V 2.758W
Analog DevicesMAX16818ATI+
1.5MHz, 30A High-Efficiency LED Driver with Rapid LED Current Pulsing
Recom PowerRCD-24-1.00
POWER SUPPLY, LED DRIVER, INPUT: 5 - 36 V; OUPUT: 0 - 1000 MA; SINGLE OUTPUT, DIP
Recom PowerRCD-24-1.20
1.2A LED-Driver 'LIGHTLINE' DIP reg; V. In: 6-36; V. Out: 3-31; mA. Out: 0-1200
Diodes Inc.AL8805W5-7
AL8805 Series 1 A 30 V 1 MHz SMT Buck LED Driver DC-DC Converter - SOT-25

Descriptions

Descriptions of MaxLinear XRP7613EVB provided by its distributors.

EXAR XRP7613EVB Step Down, High Brightness LED Driver Evaluation Board
Lead Free RoHS Compliant Bulk led driver 36V 1.2A
Evaluation Board, Xrp7613 1.2A Led Driver
LED Lighting Development Tools XRP7613 Eval Brd
XRP7613, LED DRIVER, EVAL BOARD; Core Chip:XRP7613; Topology:Buck (Step Down); No. of Outputs:1; Output Current:1.2A; Input Voltage Min:7V; Input Voltage Max:36V; Dimming Control Type:Analogue / PWM; Kit Contents:Evaluation Board XRP7613; Input Voltage:7V to 36V

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar