MaxLinear XRP6658ISTR-F

DC-DC Switching Step Down Regulator, Adjustable, 2.5V-5.5Vin, 0.6V-5Vout, 1Aout, SOT-23-5
$ 0.354
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear XRP6658ISTR-F.

IHS

Datasheet12 pages6 years ago
Datasheet11 pages12 years ago

Future Electronics

Newark

Inventory History

3 month trend:
+31.96%

CAD Models

Download MaxLinear XRP6658ISTR-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-09-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Texas InstrumentsLM2830XQMF/NOPB
High frequency 1 A automotive step-down DC/DC converter 5-SOT-23 -40 to 125
Texas InstrumentsLMR10510XMF/NOPB
3V to 5.5V, 1A Step-Down DC/DC Switching Regulator in SOT-23 Package 5-SOT-23 -40 to 125
Texas InstrumentsLMR10510XMFX/NOPB
3V to 5.5V, 1A Step-Down DC/DC Switching Regulator in SOT-23 Package 5-SOT-23 -40 to 125

Descriptions

Descriptions of MaxLinear XRP6658ISTR-F provided by its distributors.

DC-DC Switching Step Down Regulator, Adjustable, 2.5V-5.5Vin, 0.6V-5Vout, 1Aout, SOT-23-5
Conv DC-DC 2.5V to 5.5V Synchronous Step Down Single-Out 0.6V to 5V 1A 5-Pin SOT-23 T/R
0.6V 1 Output 1A Positive Adjustable Buck Switching Regulator IC - SC-74A
Switching Regulator, Current-mode, 2.3A, 1800kHz Switching Freq-Max, PDSO5
CURRENT-MODE RoHS Compliant Adjustable DUAL Switching Regulator IC 85C 1.5MHz 1A 1.6mm
IC, DC-DC CONV; Primary Input Voltage:5.5V; No. of Outputs:1; Output Voltage:5V; Output Current:1A; No. of Pins:5; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar