What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments LMR10510XMF/NOPB

3V to 5.5V, 1A Step-Down DC/DC Switching Regulator in SOT-23 Package 5-SOT-23 -40 to 125
$ 0.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMR10510XMF/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet26 pages13 years ago
Datasheet20 pages14 years ago

Newark

element14 APAC

LCSC

Arrow.cn

Inventory History

3 month trend:
-16.48%

CAD Models

Download Texas Instruments LMR10510XMF/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLMR10510YMFE/NOPB
3V to 5.5V, 1A Step-Down DC/DC Switching Regulator in SOT-23 Package 5-SOT-23 -40 to 125
Texas InstrumentsLMR10510YMF/NOPB
3V to 5.5V, 1A Step-Down DC/DC Switching Regulator in SOT-23 Package 5-SOT-23 -40 to 125
Texas InstrumentsLM2830ZMFX/NOPB
Conv DC-DC 3V to 5.5V Step Down Single-Out 0.6V to 4.5V 1A 5-Pin SOT-23 T/R

Descriptions

Descriptions of Texas Instruments LMR10510XMF/NOPB provided by its distributors.

3V to 5.5V, 1A Step-Down DC/DC Switching Regulator in SOT-23 Package 5-SOT-23 -40 to 125
IC REG BUCK ADJ 1A SOT23-5 / Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A SC-74A, SOT-753
Conv DC-DC 3V to 5.5V Step Down Single-Out 0.6V to 4.5V 1A 5-Pin SOT-23 T/R
Buck No 1.6MHz Adjustable 1 4.5V 600mV 5.5V 3V SOT-23-5 SMD mount,glue mount 1.1mm(height)
Switching Regulator, Current-mode, 1A, 3000kHz Switching Freq-Max, PDSO5
LMR10510 Tape & Reel (TR) Matte Tin (Sn) ACTIVE (Last Updated: 2days ago) DC to DC switching regulator 5V 1.6mm 1A 1.6MHz
BUCK, 1A, 5.5VIN; Topologie: Buck (Abaisseur); Tension, entrée min.: 3V; Tension, entrée max..: 5.5V; Nombre de canaux de sortie: 1Sortie(s); Boîtier de convertisseur DC / DC: SOT-23; Nombre de broches: 5Broche(s); Courant, so
Buck, 1A, 5.5Vin; Topology:Buck (Step Down); Input Voltage Min:3V; Input Voltage Max:5.5V; No. Of Outputs:1Outputs; Dc/Dc Converter Ic Case:Sot-23; No. Of Pins:5Pins; Output Current:1A; Output Voltage Min:600Mv; Output Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS LMR10510XMF/NOPB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMR10510XMF/NOPB .
  • LMR10510XMFNOPB