MaxLinear XRP6141ELTR-F

35A Synchronous Step Down COT Controller | IC REG NETWORK TELEC 1OUT 16QFN
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear XRP6141ELTR-F.

IHS

Datasheet15 pages6 years ago
Datasheet15 pages7 years ago

SHENGYU ELECTRONICS

Alternate Parts

Price @ 1000
$ 1.82
$ 1.82
Stock
304,460
104,927
104,927
Authorized Distributors
2
1
1
Case/Package
QFN
QFN
QFN
Number of Pins
16
16
16
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-12-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of MaxLinear XRP6141ELTR-F provided by its distributors.

35A Synchronous Step Down COT Controller | IC REG NETWORK TELEC 1OUT 16QFN
Switching Controller, Current-mode, 35A, 800kHz Switching Freq-Max
IC REG NETWORK TELEC 1OUT 16QFN
40V EMULATED CURRENT MODE CONSTANT ON-TI

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar