MaxLinear XR76208ELTR-F

XR76208 Series 40 V 800 kHz Buck SMT Switching Regulator - QFN-30+C57
$ 3.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear XR76208ELTR-F.

ODG (Origin Data Global)

Datasheet22 pages12 years ago

IHS

Augswan

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.44
$ 3.44
Stock
189,460
189,460
Authorized Distributors
4
4
Case/Package
QFN
QFN
Number of Pins
30
30
Number of Outputs
1
1
Max Output Current
8 A
8 A
Switching Frequency
800 kHz
800 kHz
Min Input Voltage
5 V
5 V
Max Input Voltage
40 V
40 V
Min Output Voltage
600 mV
600 mV
Max Output Voltage
40 V
40 V
Efficiency
-
-
Synchronous Rectifier
Yes
Yes

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2015-02-24
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of MaxLinear XR76208ELTR-F provided by its distributors.

XR76208 Series 40 V 800 kHz Buck SMT Switching Regulator - QFN-30+C57
CURRENT-MODE RoHS Compliant Adjustable Positive Switching Regulator IC 125C 800kHz 8A 5mm
Buck Yes 100KHz~800KHz Adjustable 1 40V 600mV 40V 5V QFN-30 , 5mm*5mm*880¦Ìm
Switching Regulator, Current-mode, 8A, 800kHz Switching Freq-Max, QCC30
Conv DC-DC 5.5V to 40V Synchronous Step Down Single-Out 0.6V to 30V 8A 30-Pin QFN EP T/R
Step-down type Adjustable 0.6V~40V 5V~40V 8A QFN-30(5x5) DC-DC Converters ROHS
8A 40V SYNCHRONOUS STEP DOWN COT REGULATOR POWERBLOX™; QFN30

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar