MaxLinear XR76112ELTR-F

Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 12A 30-PowerVFQFN
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear XR76112ELTR-F.

ODG (Origin Data Global)

Datasheet18 pages4 years ago

IHS

Augswan

Alternate Parts

Price @ 1000
$ 3.539
$ 3.539
Stock
152,207
41,376
41,376
Authorized Distributors
1
3
3
Case/Package
QFN
QFN
QFN
Number of Pins
30
30
30
Number of Outputs
1
1
1
Max Output Current
12 A
12 A
12 A
Switching Frequency
800 kHz
800 kHz
800 kHz
Min Input Voltage
4.5 V
4.5 V
4.5 V
Max Input Voltage
22 V
22 V
22 V
Min Output Voltage
600 mV
600 mV
600 mV
Max Output Voltage
18 V
18 V
18 V
Efficiency
-
-
-
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2014-04-02
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of MaxLinear XR76112ELTR-F provided by its distributors.

Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 12A 30-PowerVFQFN
Switching Regulator, Current-mode, 12A, 800kHz Switching Freq-Max, QCC30
Step-down type Adjustable 4.5V~22V 0.6V~18V 12A QFN-30(5x5) DC-DC Converters ROHS
ANALOG DEVICES AD7622BSTZAnalogue to Digital Converter, 16 bit, 2 MSPS, Single, 2.37 V, 2.63 V, LQFP

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar