MaxLinear XR33058IDTR-F

Rs-485 20Mbps Half Duplex Transceiver, 3-5.5V, 80V Tolerant, 15Kv Esd, Shutdown
$ 1.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear XR33058IDTR-F.

IHS

Datasheet20 pages8 years ago

Augswan

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.65
$ 1.745
$ 1.745
Stock
444,707
448,812
448,812
Authorized Distributors
4
5
5
Case/Package
SOP
SOP
SOP
Number of Pins
-
-
-
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
1
1
1
Data Rate
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2016-08-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of MaxLinear XR33058IDTR-F provided by its distributors.

Rs-485 20Mbps Half Duplex Transceiver, 3-5.5V, 80V Tolerant, 15Kv Esd, Shutdown
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R
1/1 Transceiver Half RS422, RS485 8-SOIC, REEL
RS485/422 1RX 1TX 20Mbps SOIC8
Non-RoHS Compliant EAR99 (Type)

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar