MaxLinear XR17V358IB176-F

XR17V352 Series 25 Mbps 3.3 V High Performance Octal PCI Express UART-FPBGA-176
$ 23.094
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear XR17V358IB176-F.

IHS

Datasheet71 pages21 years ago

Newark

Augswan

iiiC

Future Electronics

Inventory History

3 month trend:
-26.07%

CAD Models

Download MaxLinear XR17V358IB176-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2009-07-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

XR17V352 Series 25 Mbps 3.3 V High Performance Quad PCI Express UART - FPBGA-176

Descriptions

Descriptions of MaxLinear XR17V358IB176-F provided by its distributors.

XR17V352 Series 25 Mbps 3.3 V High Performance Octal PCI Express UART-FPBGA-176
UART Interface, 8 Channels, 31.25 Mbps, 3 V to 3.6 V, 176 Pins, FPBGA
UART Interface, 8, 25 Mbps, 3 V, 3.6 V, BGA, 176
EXAR XR17V358IB176-F. IC, OCTAL UART, 25MBPS, 3.6V, 176-BGA
UART 8-CH 256Byte FIFO 3.3V 176-Pin LFBGA
UART Operating temperature: -40...+85 °C Power supply: 3...3.6 V Supply current: 100 mA Package: fpBGA-176 FIFO: 256 B
Serial I/O Controller, 8 Channel(s), 3.125MBps, CMOS, PBGA176
256Byte RS485 FPBGA-176 UART ROHS
EXAR UART, FBGA Package, 176-Pin
IC, OCTAL UART, PCIE, 25MBPS,176FBGA
High Performance 2.25V-3.6V Quad UART
Lead Free CMOS PCI INDUSTRIAL FPGA 85C 100mA 25Mbps 3.63V

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar

Part Number Aliases

This part may be known by these alternate part numbers:

  • XR17V358IB176-F.
  • XR17V358IB176F