MaxLinear XR17V354IB176-F

XR17V352 Series 25 Mbps 3.3 V High Performance Quad PCI Express UART - FPBGA-176
$ 17.255
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear XR17V354IB176-F.

IHS

Datasheet68 pages21 years ago

Augswan

Newark

Future Electronics

iiiC

Inventory History

3 month trend:
-14.07%

CAD Models

Download MaxLinear XR17V354IB176-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2009-07-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

XR17V352 Series 25 Mbps 3.3 V High Performance Octal PCI Express UART-FPBGA-176

Descriptions

Descriptions of MaxLinear XR17V354IB176-F provided by its distributors.

XR17V352 Series 25 Mbps 3.3 V High Performance Quad PCI Express UART - FPBGA-176
UART Interface, 4 Channels, 31.25 Mbps, 3 V to 3.6 V, 176 Pins, FPBGA
31.25Mbps RS485 120mA QUART 3.3V 256B FPBGA-176 SMD 13mm × 13mm × 1.35mm
EXAR XR17V354IB176-F IC, QUAD UART, 25MBPS, 3.6V, 176-BGA
UART 4-CH 256Byte FIFO 3.3V 176-Pin LFBGA
UART Operating temperature: -40...+85 °C Power supply: 3...3.6 V Supply current: 100 mA Package: fpBGA-176 FIFO: 256 B
PCI UART Lead Free BALL SERIAL IO/COMMUNICATION CONTROLLER SERIAL UART IC 3.63V 25Mbps 256B 13.1mm
Serial I/O Controller, 3 Channel(s), 3.125MBps, CMOS, PBGA176
256Byte RS485 FPBGA-176 UART ROHS
IC PCIE TO UART XR17V354 176-FPBGA
IC UART PCIE 256B QUAD 176FPBGA
IC, QUAD UART, 25MBPS, 3.6V, 176-BGA; IC, QUAD UART, 25MBPS, 3.6V, 176-BGA; No. of Channels:4; Data Rate:25Mbps; UART Features:Auto RS-485 / Auto RTS / CTS / IrDA / Tx/Rx FIFO Ctrs / Tx/Rx FIFO INT Trig; Supply Voltage Range:3V to 3.6V

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar

Part Number Aliases

This part may be known by these alternate part numbers:

  • XR17V354IB176F