Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

MaxLinear XR16L580ILTR-F

XR16L580 Series 3.125 Mbps 5.5 V UART With 16-Byte FIFO and Powersave - QFN-32
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear XR16L580ILTR-F.

IHS

Datasheet49 pages19 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.21
Stock
340,626
234,746
Authorized Distributors
2
3
Case/Package
QFN
QFN
Number of Pins
32
32
Number of Channels
1
1
Data Rate
390.625 kbps
390.625 kbps
Memory Size
-
-
Min Supply Voltage
2.25 V
2.25 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2003-11-05
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2023-04-04
LTD Date2024-04-04

Descriptions

Descriptions of MaxLinear XR16L580ILTR-F provided by its distributors.

XR16L580 Series 3.125 Mbps 5.5 V UART With 16-Byte FIFO and Powersave - QFN-32
3.125Mbps 3mA RS232,RS485 1,UART 2.25V 5.5V 16B QFN-32
UART 1-CH 16byte FIFO 2.5V/3.3V/5V 32-Pin QFN EP T/R
Internal OscillatorTimer/Counter Yes RS232RS485 Yes Yes 2.25V~5.5V 16Byte 1 3.125Mbps Yes QFN-24(4x4) UART ROHS
Lead Free NO LEAD SERIAL IO/COMMUNICATION CONTROLLER SERIAL QUAD UART IC 5.5V 3.125Mbps 50MHz 5mm
Serial I/O Controller, 1 Channel(s), 0.390625MBps, CMOS, QCC32
2.25 TO 5.5V UART WITH 16 BYTE F

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar