Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

MaxLinear ST16C550CP40-F

Exar ST16C550CP40-F. IC, Uart Interface, 1.5MBPS, 5.5V DIP-40
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear ST16C550CP40-F.

Augswan

Datasheet35 pages21 years ago

Future Electronics

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2005-04-06
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2014-03-31
LTD Date2014-09-24

Descriptions

Descriptions of MaxLinear ST16C550CP40-F provided by its distributors.

EXAR ST16C550CP40-F. IC, UART INTERFACE, 1.5Mbps, 5.5V DIP-40
UART 1-CH 16byte FIFO 3.3V/5V 40-Pin PDIP
Serial I/O Controller, 1 Channel(s), 0.1875MBps, CMOS, PDIP40
UART Operating temperature: 0...+70 °C Power supply: 2.97...5.5 V Supply current: 1.3...3 mA Package: DIL-40 FIFO: 16 B
IC, SGL UART, 1.5MBPS, 5.5V, 40-DIP; No.; IC, SGL UART, 1.5MBPS, 5.5V, 40-DIP; No. of Channels:1; Data Rate:1.5Mbps; UART Features:Rx FIFO INT Trig; Supply Voltage Range:2.97V to 5.5V; Operating Temperature Range:0°C to +70°C; Digital IC Case Style:DIP; No. of Pins:40

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar

Part Number Aliases

This part may be known by these alternate part numbers:

  • ST16C550CP40-F.
  • ST16C550CP40F