MaxLinear SPX5205M5-L/TR

Adjustable Positive LDO Regulator, 0.35V Dropout, PDSO5, LEAD FREE, MO-178AA, SOT-23, 5 PIN
$ 0.161
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SPX5205M5-L/TR.

IHS

Datasheet8 pages19 years ago
Datasheet8 pages21 years ago

TME

Future Electronics

iiiC

Inventory History

3 month trend:
-8.13%

CAD Models

Download MaxLinear SPX5205M5-L/TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-11-02
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

MicrochipMIC5205YM5-TR
LDO Voltage Regulator, Adjustable, 2.5V to 16V input, 165 mV drop., 150 mA out, SOT-23-5
STMicroelectronicsLD2985BM33R
LD2985 Series 150 mA 3.3 V Fixed Low Noise LDO Voltage Regulator - SOT-23-5
Texas InstrumentsLP2985IM5X-3.0/NOPB
150-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Texas InstrumentsLP2985IM5-3.8/NOPB
150-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Texas InstrumentsLP2985IM5X-3.0
Micropower 150-mA Low-Noise Ultra-Low-Dropout Regulator in SOT-23 packages 5-SOT-23 -40 to 125
TC1185 Series 150 mA 5 V Fixed Output CMOS LDO Regulator w/ Shutdown - SOT-23-5

Descriptions

Descriptions of MaxLinear SPX5205M5-L/TR provided by its distributors.

Adjustable Positive LDO Regulator, 0.35V Dropout, PDSO5, LEAD FREE, MO-178AA, SOT-23, 5 PIN
150mA Adjustable 1.235V~15.65V Positive 16V SOT-23-5 Linear Voltage Regulators (LDO) ROHS
SPX5205 Series 16 V 150 mA Adj. SMT Low-Noise LDO Voltage Regulator - SOT-23-5
LDO Regulator 70dB 5μA Pos Adj 150mA 1Ch 1.235V 2.5V 15.65V 16V 350mV@150mA 0.2% 0.1%/V SOT-23-5, SMD, Adhesive Mount, 2.9mm × 1.6mm × 1.45mm
Ldo, Adj, 1.24-15.725V, 0.15A, Sot-23-5; Output Type:Adjustable; Input Voltage Min:2.5V; Input Voltage Max:16V; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:1.24V; Adjustable Output Voltage Max:15.725V; Output Rohs Compliant: Yes |Max Linear SPX5205M5-L/TR

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar

Part Number Aliases

This part may be known by these alternate part numbers:

  • SPX5205M5-LTR
  • SPX5205M5L/TR
  • SPX5205M5LTR