MaxLinear SP3490CN-L

Exar SP3490CN-L, Line Transceiver, RS-422/ RS-485, 3.3 V, 8-PIN SOIC
$ 1.398
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP3490CN-L.

IHS

Datasheet12 pages16 years ago

element14

ODG (Origin Data Global)

RS (Formerly Allied Electronics)

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download MaxLinear SP3490CN-L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1998-06-01
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2017-01-26
LTD Date2017-07-26

Related Parts

MaxLinearSP3485CN-L
SP3485 Series 10 Mbps 3.3 V Low Power Half Duplex RS-485 Transceiver - SOIC-8N
MaxLinearSP3490EN-L
SP3490 Series 10 Mbps 3.3 V Low Power Full Duplex RS-485 Transceiver - NSOIC-8
Analog DevicesADM3485EARZ
3.3 V, ±15 kV ESD-Protected, RS-485/RS-422 Transceiver (Half Duplex, 12Mbps, DE/RE)
Analog DevicesADM3490EARZ
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube
Analog DevicesADM3490ARZ
Single Transmitter/Receiver RS-422/RS-485, 8-Pin SOIC N Tube
MaxLinearSP3483CN-L
SP3483 Series 250 kbps 3.3 V Low Power Half Duplex RS-485 Transceiver - NSOIC-8

Descriptions

Descriptions of MaxLinear SP3490CN-L provided by its distributors.

EXAR SP3490CN-L, LINE TRANSCEIVER, RS-422/ RS-485, 3.3 V, 8-PIN SOIC
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8
RS485 TRANSCEIVER 10MBPS 3.6V NSOIC8
IC TXRX RS485 FULL DUPLEX 8NSOIC
IC, TRANSCEIVER, RS-485, SMD, 3490
IC, TRANSCEIVER, RS-485, SMD, 3490; No. of Drivers:1; Supply Voltage Range:3.135V to 3.465V; Driver Case Style:SOIC; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Base Number:3490; Data Rate:10Mbps; Digital IC Case Style:SOIC; Interface:RS-422 / RS-485; Interface Type:RS422, RS485; No. of Receivers:1; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Output Current Max:1µA; Package / Case:NSOIC; Supply Current:1000µA; Supply Voltage Max:3.6V; Supply Voltage Min:3V; Termination Type:SMD; Transceiver Type:Differential

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar