MaxLinear SP3232EHCY-L/TR

SP3232EH Series 460 Kbps 3.3 V RS-232 SMT Transceiver - TSSOP-16
$ 0.647
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP3232EHCY-L/TR.

IHS

Datasheet16 pages13 years ago
Datasheet16 pages13 years ago

Future Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download MaxLinear SP3232EHCY-L/TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.647
$ 0.628
$ 0.628
Stock
289,651
3,299,372
3,299,372
Authorized Distributors
3
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Transceiver
Transceiver
Transceiver
Interface
-
-
-
Number of Drivers
2
2
2
Number of Receivers
2
2
2
Data Rate
460 kbps
120 kbps
120 kbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

SP3232EH Series 460 Kbps 3.3 V RS-232 SMT Transceiver - TSSOP-16
MaxLinearSP3232EHEY-L
SP3232EH Series 460 Kbps 3.3 V RS-232 SMT Transceiver - TSSOP-16
SP3232EB Series 250 kbps 5.5 V True RS-232 Transceiver - TSSOP-16
Texas InstrumentsTRS3232ECPWR
3- to 5.5-V dual channel 250kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 16-TSSOP 0 to 70
Texas InstrumentsMAX3232CPWR
3- to 5.5-V dual channel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 16-TSSOP 0 to 70
Texas InstrumentsMAX3232IPWR
Other Interface ICs; MAX3232IPWR; TEXAS INSTRUMENTS; 16; 5.5 V; 3 V; TSSOP

Descriptions

Descriptions of MaxLinear SP3232EHCY-L/TR provided by its distributors.

SP3232EH Series 460 Kbps 3.3 V RS-232 SMT Transceiver - TSSOP-16
Dual Transmitter/Receiver RS-232 16-Pin TSSOP T/R
RS232 Transceiver, 2 TX, 2 RX, 3 V to 5.5 V, 16 Pins, TSSOP
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16
TSSOP-16 Pre-ordered Chips ROHS
IC TRANSCEIVER FULL 2/2 16TSSOP

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP3232EHCY-LTR