MaxLinear SP3220ECY-L/TR

SP3220E Series 120 kbps 5.5 V RS-232 1 Driver / 1 Receiver Pair - TSSOP-16
$ 0.528
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP3220ECY-L/TR.

IHS

Datasheet19 pages6 years ago
Datasheet19 pages10 years ago

Future Electronics

iiiC

Inventory History

3 month trend:
+41.66%

CAD Models

Download MaxLinear SP3220ECY-L/TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.528
$ 0.541
$ 0.541
Stock
198,242
304,421
304,421
Authorized Distributors
4
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
1
1
1
Data Rate
-
-
-
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-06-13
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Texas InstrumentsTRS3221CPWR
3- to 5.5-V single channel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 16-TSSOP 0 to 70
Texas InstrumentsTRS3221EIPWR
3- to 5.5-V single channel 250kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 16-TSSOP -40 to 85
Texas InstrumentsMAX3221IPW
EAR99 MAX3221 Tube ALSO OPERATE WITH 5V SUPPLY interface receiver 5V 1mA 61.887009mg 250kbps
SP3220E Series 120 kbps 5.5 V RS-232 1 Driver / 1 Receiver Pair - TSSOP-16
SP3220E Series 250 kbps 5.5 V RS-232 1 Driver / 1 Receiver Pair - TSSOP-16
SP3220E Series 250 kbps 5.5 V RS-232 1 Driver / 1 Receiver Pair - TSSOP-16

Descriptions

Descriptions of MaxLinear SP3220ECY-L/TR provided by its distributors.

SP3220E Series 120 kbps 5.5 V RS-232 1 Driver / 1 Receiver Pair - TSSOP-16
RS232 Transceiver, 1 TX, 1 RX, 3 V to 5.5 V, 16 Pins, TSSOP
RS-232 120kbps 1TX/1RX Transceiver, 3V to 5.5V, 15kV ESD, Shutdown
+3.0V to +5.5V RS-232 Driver/Receiver Pair
120Kbps transceiver 1/1 TSSOP-16 RS232 ICs ROHS
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO16
IC TRANSCEIVER FULL 1/1 16TSSOP

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP3220ECY-LTR