What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MX7821KEWP+

ADC Single Semiflash 500ksps 8-bit Parallel 20-Pin SOIC W
$ 11.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MX7821KEWP+.

_legacy Avnet

Datasheet8 pages22 years ago

ShanghaiCT

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MX7821KEWP+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.25
$ 17.54
$ 17.54
Stock
29,212
79,946
79,946
Authorized Distributors
1
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Number of Bits
8
8
8
Sampling Rate
500 ksps
500 ksps
500 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
Parallel, SPI
Parallel, SPI
Parallel, SPI
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

Analog DevicesMAX150BEWP+
CMOS, 1.3µs, 8-Bit ADC with Voltage Reference and Track/Hold
Analog DevicesMX7821KR+
ADC Single Semiflash 500ksps 8-bit Parallel 20-Pin SOIC W
Analog DevicesMAX150BEWP+T
ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDSO20
Analog DevicesAD7820LRZ-REEL
1-Channel Single ADC Semiflash 8-bit Parallel 20-Pin SOIC W T/R
Analog DevicesAD7820KRZ
1-Channel Single ADC Semiflash 8-bit Parallel 20-Pin SOIC W Tube
Analog DevicesAD7820KRZ-REEL
1-Channel Single ADC Semiflash 8-bit Parallel 20-Pin SOIC W T/R

Descriptions

Descriptions of Analog Devices MX7821KEWP+ provided by its distributors.

ADC Single Semiflash 500ksps 8-bit Parallel 20-Pin SOIC W
20-SOIC (0.295 7.50mm Width) MX7821 Parallel SPI Matte Tin (Sn) analog digital converter 2.65mm 500ksps 50mW 11Weeks
ADC, FLASH METHOD; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 20; Package Code: SOP; Package Shape: RECTANGULAR;
MX7821 660NANO SECOND UP-COMPATI

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated