Analog Devices MX581JH

Three Terminal Voltage Reference, 1 Output, 10V, BIPolar, MBCY3
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MX581JH.

IHS

Datasheet7 pages21 years ago

Alternate Parts

Price @ 1000
$ 17.511
$ 17.511
Stock
22
174,279
174,279
Authorized Distributors
0
2
2
Case/Package
TO-39
TO-5-3
TO-5-3
Number of Pins
-
3
3
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
12.5 V
13 V
13 V
Max Supply Voltage
30 V
30 V
30 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 9 months ago)

Descriptions

Descriptions of Analog Devices MX581JH provided by its distributors.

Three Terminal Voltage Reference, 1 Output, 10V, BIPolar, MBCY3
V-Ref Precision 10V 10mA 3-Pin TO-39
High Precision 10 Volt Reference
THREE TERMINAL VOLTAGE REFERENCE; Temperature Grade: COMMERCIAL; No. of Terminals: 3; Package Code: TO-39; Package Shape: ROUND; Surface Mount: NO;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated