Analog Devices MX574ALCWI+T

IC Adc 12 Bit Sar 28SO

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MX574ALCWI+T.

SHENGYU ELECTRONICS

Datasheet18 pages15 years ago

DigiKey

Alternate Parts

Price @ 1000
$ 130.255
Stock
96,176
135,720
Authorized Distributors
0
4
Case/Package
SOIC
SOIC
Number of Pins
-
28
Number of Bits
12
12
Sampling Rate
40 ksps
40 ksps
Polarity
-
Bipolar, Unipolar
Interface
-
-
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
-
1
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Descriptions

Descriptions of Analog Devices MX574ALCWI+T provided by its distributors.

IC ADC 12BIT SAR 28SO
IC ADC 12BIT W/REF 28-SOIC
ADC, SUCCESSIVE APPROXIMATION; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 28; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated