What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX9955BDCCB+D

Comparator Dual 6.75V to 7.5V 112mA 64-Pin TQFP-IDP
$ 105.99

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9955BDCCB+D.

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Analog Devices MAX9955BDCCB+D provided by its distributors.

Comparator Dual 6.75V to 7.5V 112mA 64-Pin TQFP-IDP
Analog Circuit, 1 Func, BIPolar, PQFP64, 10 X 10 MM, 0.50 MM PITCH, 1 MM HEIGHT, LEAD FREE, MS-026ACD, TQFP-64
IC COMPARATOR 2 GEN PUR 64TQFP
ANALOG CIRCUIT; Temperature Grade: COMMERCIAL; No. of Terminals: 64; Package Code: HTFQFP; Package Shape: SQUARE; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX9955BDCCB-D