Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX9700CEUB+

CLASS D AUDIO AMPLIFIER, 0.8W, 1 Channel(s), 1 Func, BICMOS, PDSO10
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9700CEUB+.

IHS

Datasheet17 pages8 years ago

_legacy Avnet

DigiKey

CAD Models

Download Analog Devices MAX9700CEUB+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Philippines, Singapore, South Korea, Taiwan, Thailand, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2003-11-14
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2020-10-19
LTD Date2021-01-17

Related Parts

Analog DevicesMAX9700AEUB+
1.2W, Low-EMI, Filterless, Class D Audio Amplifier
Analog DevicesMAX9700BEUB+
1.2W, Low-EMI, Filterless, Class D Audio Amplifier
Analog DevicesMAX9700DEUB+
1.2W, Low-EMI, Filterless, Class D Audio Amplifier

Descriptions

Descriptions of Analog Devices MAX9700CEUB+ provided by its distributors.

CLASS D AUDIO AMPLIFIER, 0.8W, 1 Channel(s), 1 Func, BICMOS, PDSO10
Audio Amp Speaker 1-CH Mono 1.6W Class-D 10-Pin uMAX
Audio Amplifiers 1.2W L-EMI Filterles Class D Audio Amp
1.2W, Low-EMI, Filterless, Class D Audio Amplifier
AMP, AUDIO, 1.6W, MONO, D, 10MSOP
CLASS D AUDIO AMPLIFIER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 10; Package Code: TSSOP; Package Shape: SQUARE;
AMP, AUDIO, 1.6W, MONO, D, 10MSOP; Amplifier Class:D; No. of Channels:1; Output Power:1.2W; Supply Voltage Range:2.5V to 5.5V; Load Impedance:8ohm; Amplifier Case Style:µMAX; No. of Pins:10; Base Number:9700; Operating Temperature Range:-40°C to +85°C

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated