What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX889TESA

Switched Capacitor Regulator, 0.2A, 620kHz Switching Freq-Max, BICMOS, PDSO8

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX889TESA.

_legacy Avnet

Datasheet8 pages25 years ago

Alternate Parts

Price @ 1000
$ 4.556
$ 4.556
Stock
103,012
408,376
408,376
Authorized Distributors
0
5
5
Case/Package
-
SOIC
SOIC
Number of Pins
-
8
8
Logic Function
-
Inverting
Inverting
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Descriptions

Descriptions of Analog Devices MAX889TESA provided by its distributors.

Switched Capacitor Regulator, 0.2A, 620kHz Switching Freq-Max, BICMOS, PDSO8
Charge Pump INV -2.5V to -5.5V 200mA 8-Pin SOIC N
IC REG CHRG PUMP ADJ 200MA 8SOIC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated