What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX883ESA

LDO Regulator Pos 1.25V to 11V5V 0.2A 8-Pin SOIC N
$ 3.37

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX883ESA.

_legacy Avnet

Datasheet17 pages16 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.37
$ 4.225
$ 4.225
Stock
383,195
884,795
884,795
Authorized Distributors
1
5
5
Min Input Voltage
-
2.9 V
2.9 V
Max Input Voltage
-
11.5 V
11.5 V
Polarity
-
Positive
Positive
Output Type
-
Adjustable, Fixed
Adjustable, Fixed
Number of Regulators
-
1
1
Output Voltage
5 V
11 V
11 V
Output Current
200 mA
200 mA
200 mA
Dropout Voltage
-
220 mV
220 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
-
SOIC
SOIC
Number of Pins
-
8
8

Descriptions

Descriptions of Analog Devices MAX883ESA provided by its distributors.

LDO Regulator Pos 1.25V to 11V5V 0.2A 8-Pin SOIC N
IC REG LIN POS ADJ 200MA 8SOIC
FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR; No. of Terminals: 8; Package Code: SOP; Terminal Form: GULL WING; Maximum Load Regulation (%): 8 %; Maximum Line Regulation (%/V): .33;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX 883ESA